JSMSEMI IKA15N60T-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IKA15N60T-JSM |
| LCSC Part # | C42444742 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | IGBT 650V 30A TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220F | |
| Td(off) | 30ns | |
| Pd - Power Dissipation | 91W | |
| Td(on) | 12ns | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 30A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 28.3pF | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.5V@250uA | |
| Vce Saturation(VCE(sat)) | 2.3V@15A,15V | |
| Collector Cut-Off Current (Ices) | 1uA | |
| Reverse Recovery Time(trr) | 36ns | |
| Switching Energy(Eoff) | 570uJ | |
| Turn-On Energy (Eon) | 240uJ | |
| Input Capacitance(Cies) | 1.2703nF | |
| Output Capacitance(Coes) | 78pF | |
| Gate Charge(Qg) | 42nC@15A,15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Offers high breakdown voltage to 650V
- Low V cEsat
- Easy parallel switching capability due to positive temperature coefficient in VcEsat
- Very fast and soft antiparallel diode
- Qualified according to JEDEC for target applications
- Pb-Free lead plating
- RoHS and Halogen-Free compliant
Applications
AI Translation
- UPS
- Air Condition
- Motor Drives
- PFC
In-Stock: 48
48 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5577 | $ 0.56 |
| 10+ | $ 0.5448 | $ 5.45 |
| 50+ | $ 0.5367 | $ 26.84 |
| 100+ | $ 0.5269 | $ 52.69 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220F | |
| Td(off) | 30ns | |
| Pd - Power Dissipation | 91W | |
| Td(on) | 12ns | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 30A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 28.3pF | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.5V@250uA | |
| Vce Saturation(VCE(sat)) | 2.3V@15A,15V | |
| Collector Cut-Off Current (Ices) | 1uA | |
| Reverse Recovery Time(trr) | 36ns | |
| Switching Energy(Eoff) | 570uJ | |
| Turn-On Energy (Eon) | 240uJ | |
| Input Capacitance(Cies) | 1.2703nF | |
| Output Capacitance(Coes) | 78pF | |
| Gate Charge(Qg) | 42nC@15A,15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Offers high breakdown voltage to 650V
- Low V cEsat
- Easy parallel switching capability due to positive temperature coefficient in VcEsat
- Very fast and soft antiparallel diode
- Qualified according to JEDEC for target applications
- Pb-Free lead plating
- RoHS and Halogen-Free compliant
Applications
AI Translation
- UPS
- Air Condition
- Motor Drives
- PFC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



