APSEMI APY237S
| Manufacturer |
APSEMI
Asian Brands |
| Mfr. Part # | APY237S |
| LCSC Part # | C42444479 |
| Package | SOP-4 |
| Customer # | |
| Key Attributes | PhotoRelays Load Voltage and Load Current |
| Description | SPST-NO(1 Form A) 2.5kV 200V 1.2V AC,DC SOP-4 Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | APSEMI | |
| Package | SOP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
245 
245
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0103 | $ 1.01 |
10+ | $ 0.8344 | $ 8.34 |
30+ | $ 0.7379 | $ 22.14 |
100+ | $ 0.629 | $ 62.90 |
500+ | $ 0.5807 | $ 290.35 |
1,000+ | $ 0.5573 | $ 557.30 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$