APSEMI APW212G1E
| Manufacturer |
APSEMI
Asian Brands |
| Mfr. Part # | APW212G1E |
| LCSC Part # | C42444470 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | PhotoRelays SMD&DIP Load Voltage&Load Current |
| Description | SPST-NO(2 Form A) 5kV 60V 1.4V DIP-8 Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | APSEMI | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3061 $ 1.2408 | $ 1.24 |
10+ | $ 1.0744 $ 1.0207 | $ 10.21 |
50+ | $ 0.947 $ 0.8997 | $ 44.99 |
100+ | $ 0.8027 $ 0.7626 | $ 76.26 |
500+ | $ 0.7383 $ 0.7014 | $ 350.70 |
1,000+ | $ 0.7091 $ 0.6737 | $ 673.70 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$