APSEMI APY412EH
| Manufacturer |
APSEMI
Asian Brands |
| Mfr. Part # | APY412EH |
| LCSC Part # | C42444450 |
| Package | SMD-4P |
| Customer # | |
| Key Attributes | DIP 4 SMD - 4 Load Voltage Load Current |
| Description | SPST-NC(1 Form B) 5kV 60V 1.5V AC,DC SMD-4P Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | APSEMI | |
| Package | SMD-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
590 
590
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5908 | $ 1.59 |
10+ | $ 1.3456 | $ 13.46 |
30+ | $ 1.1904 | $ 35.71 |
100+ | $ 1.0336 | $ 103.36 |
500+ | $ 0.9623 | $ 481.15 |
1,000+ | $ 0.9312 | $ 931.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$