APSEMI APV212GEH
| Manufacturer |
APSEMI
Asian Brands |
| Mfr. Part # | APV212GEH |
| LCSC Part # | C42444441 |
| Package | SMD-6P |
| Customer # | |
| Key Attributes | SMD-6/DIP-6 Load Voltage, Load Current, On-Resistance, Breakdown Voltage |
| Description | SPST-NO(1 Form A) 5kV 60V 1.4V AC,DC SMD-6P Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | APSEMI | |
| Package | SMD-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
340 
340
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2466 | $ 1.25 |
10+ | $ 1.0253 | $ 10.25 |
30+ | $ 0.9039 | $ 27.12 |
100+ | $ 0.7655 | $ 76.55 |
500+ | $ 0.704 | $ 352.00 |
1,000+ | $ 0.6764 | $ 676.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$