APSEMI APY221R2S
| Manufacturer |
APSEMI
Asian Brands |
| Mfr. Part # | APY221R2S |
| LCSC Part # | C42444434 |
| Package | SOP-4-175mil-2.54mm |
| Customer # | |
| Key Attributes | PhotoRelays Load Voltage and Load Current |
| Description | SPST-NO(1 Form A) 2.5kV 60V 1.4V SOP-4-175mil-2.54mm Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | APSEMI | |
| Package | SOP-4-175mil-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,230 
2,230
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5402 | $ 0.54 |
10+ | $ 0.4334 | $ 4.33 |
30+ | $ 0.3792 | $ 11.38 |
100+ | $ 0.3266 | $ 32.66 |
500+ | $ 0.2941 | $ 147.05 |
1,000+ | $ 0.2786 | $ 278.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$