DGCX B82334J2JE50GB2000R
| Manufacturer |
DGCX
Asian Brands |
| Mfr. Part # | B82334J2JE50GB2000R |
| LCSC Part # | C42444212 |
| Package | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | CAP FILM 330nF ±5% 630V TH |
| Description | 330nF ±5% 630V Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | DGCX | |
| Package | Through Hole,P=22.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1792 | $ 0.90 |
50+ | $ 0.175 | $ 8.75 |
200+ | $ 0.1722 | $ 34.44 |
500+ | $ 0.1694 | $ 84.70 |
Standard Packaging 100/Full
Bag | ||