Images are for reference only
EDA Models

JTD JTD1117A(1.4A)-3.3V

Manufacturer
JTD
Asian Brands
Mfr. Part #
JTD1117A(1.4A)-3.3V
LCSC Part #
C42443432
Package
SOT-223
Customer #
Key Attributes
1.4A Bipolar Linear Regulator
Description
Positive Fixed 3.3V SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheet pdf icon JTD JTD1117A(1.4A)-3.3V

Products Specifications

Show similar products (0) >
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8542399000
USHTS 8542390001
TARIC 8542399000
CAHTS 8542390000
BRHTS 85423999
INHTS 85423900
MXHTS 8542.39.99

Related Resources

Type Link
Datasheet pdf icon JTD JTD1117A(1.4A)-3.3V
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 2500
Sales Unit Piece
In-Stock: 2,120
2,120 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
10+
$ 0.0449 $ 0.45
100+
$ 0.0355 $ 3.55
300+
$ 0.0308 $ 9.24
2,500+
$ 0.0273 $ 68.25
5,000+
$ 0.0245 $ 122.50
10,000+
$ 0.0231 $ 231.00
Standard Packaging 2500/Full Reel
Better price for more quantity?
$