JTD JTD7533
| Manufacturer |
JTD
Asian Brands |
| Mfr. Part # | JTD7533 |
| LCSC Part # | C42442688 |
| Package | SOT-89-3L |
| Customer # | |
| Key Attributes | IC REG LINEAR 3.3V 100mA SOT-89-3L |
| Description | Positive Fixed 3.3V SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JTD | |
| Package | SOT-89-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
40,880 
40,880
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0367 | $ 0.73 |
200+ | $ 0.0286 | $ 5.72 |
1,000+ | $ 0.0241 | $ 24.10 |
2,000+ | $ 0.0214 | $ 42.80 |
10,000+ | $ 0.0191 | $ 191.00 |
20,000+ | $ 0.0178 | $ 356.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$