Wild Goose WGA65R041W
| Manufacturer |
Wild Goose
Asian Brands |
| Mfr. Part # | WGA65R041W |
| LCSC Part # | C42442057 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 62A TO-247 |
| Description | 650V 62A 416W 40mΩ@10V 4.5V TO-247 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wild Goose | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.8261 $ 2.6848 | $ 2.68 |
10+ | $ 2.416 $ 2.2952 | $ 22.95 |
30+ | $ 2.1727 $ 2.0641 | $ 61.92 |
90+ | $ 1.9264 $ 1.8301 | $ 164.71 |
510+ | $ 1.8132 $ 1.7226 | $ 878.53 |
990+ | $ 1.7611 $ 1.6731 | $ 1656.37 |
Standard Packaging 30/Full
Tube | ||