LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOINGTER DOT7392N product image
  • DOT7392N thumbnail 1
  • DOT7392N thumbnail 2
  • DOT7392N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DOINGTER DOT7392NRoHS

Manufacturer
DOINGTERAsian Brands
MPN
DOT7392N
LCSC Part #
C42441873
Packaging
DIP-14
Customer #
Key Attributes
High-voltage and high-speed power MOSFET and IGBT drivers
Datasheetpdf iconDOINGTER DOT7392N
In-Stock: 482
482 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6329$ 0.63
10+$ 0.5619$ 5.62
25+$ 0.5256$ 13.14
100+$ 0.4909$ 49.09
500+$ 0.4688$ 234.40
1,000+$ 0.4578$ 457.80
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerDOINGTER
PackagingDIP-14
Input Logic Level - Low-
Low Level Delay Time120ns
High Level Delay Time94ns
Quiescent Current15uA
Input Logic Level - High-
Operating Temperature-40℃~+85℃
Voltage - Supply10V~20V
Driven ConfigurationHigh Side;Low Side
Current - Output Low(IOL)2.5A
Rise Time25ns
Fall Time17ns
Current - Output High(IOH)2.5A
FeaturesUnder Voltage Protection;Enable shutdown;Interleaved conduction protection
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The DOT7392N is high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 500 or 600 volts.

Features

AI Translation
  • Floating channel designed for bootstrap operation
  • Fully operational to +500V or +600V
  • Tolerant to negative transient voltage
  • dV/dt immune
  • Gate drive supply range from 10 to 20V
  • Undervoltage lockout for both channels
  • 3.3V logic compatible
  • Separate logic supply range from 3.3V to 20V
  • Logic and power ground ±5V offset
  • CMOS Schmitt-triggered inputs with pull-down
  • Cycle by cycle edge-triggered shutdown logic
  • Matched propagation delay for both channels
  • Outputs in phase with inputs