DOINGTER DOT2110
| Manufacturer | DOINGTERAsian Brands |
| MPN | DOT2110 |
| LCSC Part # | C42441872 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | High Voltage, High Speed Power MOSFET and IGBT Drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | DOINGTER | |
| Packaging | DIP-14 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 120ns | |
| High Level Delay Time | 94ns | |
| Quiescent Current | 15uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side | |
| Current - Output Low(IOL) | 2.5A | |
| Rise Time | 25ns | |
| Fall Time | 17ns | |
| Current - Output High(IOH) | 2.5A | |
| Features | Under Voltage Protection;Enable shutdown;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DOT2110(S)/DOT2113(S) are high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross - conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N - channel power MOSFET or IGBT in the high side configuration which operates up to 500 or 600 volts.
Features
- Floating channel designed for bootstrap operation
- Fully operational to +500V or +600V
- Tolerant to negative transient voltage
- dV/dt immune
- Gate drive supply range from 10 to 20V
- Undervoltage lockout for both channels
- 3.3V logic compatible
- Separate logic supply range from 3.3V to 20V
- Logic and power ground ±5V offset
- CMOS Schmitt - triggered inputs with pull - down
- Cycle by cycle edge - triggered shutdown logic
- Matched propagation delay for both channels
- Outputs in phase with inputs
- Package option: DOT2110(DIP14),DOT2110S(SOP16(W) ) DOT2113(DIP14) ,DOT2113S(SOP16(W))
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.754 | $ 0.75 |
| 10+ | $ 0.6068 | $ 6.07 |
| 25+ | $ 0.534 | $ 13.35 |
| 100+ | $ 0.4612 | $ 46.12 |
| 500+ | $ 0.4175 | $ 208.75 |
| 1,000+ | $ 0.3948 | $ 394.80 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | DOINGTER | |
| Packaging | DIP-14 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 120ns | |
| High Level Delay Time | 94ns | |
| Quiescent Current | 15uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | High Side | |
| Current - Output Low(IOL) | 2.5A | |
| Rise Time | 25ns | |
| Fall Time | 17ns | |
| Current - Output High(IOH) | 2.5A | |
| Features | Under Voltage Protection;Enable shutdown;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DOT2110(S)/DOT2113(S) are high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross - conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N - channel power MOSFET or IGBT in the high side configuration which operates up to 500 or 600 volts.
Features
- Floating channel designed for bootstrap operation
- Fully operational to +500V or +600V
- Tolerant to negative transient voltage
- dV/dt immune
- Gate drive supply range from 10 to 20V
- Undervoltage lockout for both channels
- 3.3V logic compatible
- Separate logic supply range from 3.3V to 20V
- Logic and power ground ±5V offset
- CMOS Schmitt - triggered inputs with pull - down
- Cycle by cycle edge - triggered shutdown logic
- Matched propagation delay for both channels
- Outputs in phase with inputs
- Package option: DOT2110(DIP14),DOT2110S(SOP16(W) ) DOT2113(DIP14) ,DOT2113S(SOP16(W))
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



