DOINGTER DOP40P06
| Manufacturer |
DOINGTER
Asian Brands |
| Mfr. Part # | DOP40P06 |
| LCSC Part # | C42441855 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 40A TO-220 |
| Description | P-Channel 60V 40A 75W Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
495
495
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3124 | $ 1.56 |
50+ | $ 0.2453 | $ 12.27 |
150+ | $ 0.2166 | $ 32.49 |
500+ | $ 0.1807 | $ 90.35 |
2,500+ | $ 0.1647 | $ 411.75 |
5,000+ | $ 0.1551 | $ 775.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$