TDSEMIC 2N7002
| Manufacturer |
TDSEMIC
Asian Brands |
| Mfr. Part # | 2N7002 |
| LCSC Part # | C42441800 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 115mA SOT-23 |
| Description | N-Channel 60V 115mA 225mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TDSEMIC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20,100
20,100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0079 | $ 0.79 |
1,000+ | $ 0.0063 | $ 6.30 |
3,000+ | $ 0.0054 | $ 16.20 |
9,000+ | $ 0.0049 | $ 44.10 |
51,000+ | $ 0.0044 | $ 224.40 |
99,000+ | $ 0.0041 | $ 405.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$