Images are for reference only
EDA Models

CONNFLY Elec DS1022-2x7RF11-B

Manufacturer
CONNFLY Elec
Asian Brands
Mfr. Part #
DS1022-2x7RF11-B
LCSC Part #
C42441781
Package
Through Hole,Right Angle,P=2.54mm
Customer #
Description
Pin Header Black 2x7P 14P Gold 2.54mm Brass 3A 2 -40℃~+105℃ Right Angle 2.54mm Through Hole,Right Angle,P=2.54mm Headers, Male Pins RoHS
Datasheet pdf icon CONNFLY Elec DS1022-2x7RF11-B
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer CONNFLY Elec
Package Through Hole,Right Angle,P=2.54mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon CONNFLY Elec DS1022-2x7RF11-B
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 200
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 15
15 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.0685 $ 0.34
50+
$ 0.0669 $ 3.35
200+
$ 0.0658 $ 13.16
400+
$ 0.0648 $ 25.92
Standard Packaging 200/Full Bag
Better price for more quantity?
$