KUU KNSMD035/30
| Manufacturer | KUUAsian Brands |
| MPN | KNSMD035/30 |
| LCSC Part # | C42441116 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 350mA 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 600mW | |
| Trip Current | 750mA | |
| Height | 1.45mm | |
| Length | 3.4mm | |
| Width | 1.8mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 300mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.75Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Hold Current I_H: Maximum current at which the device will not trip in still air at 25°C.
- Trip Current Ir: Minimum current at which the device will trip in still air at 25°C.
- Maximum Voltage V_max: Maximum voltage the device can withstand without damage at rated current.
- Maximum Fault Current I_max: Maximum fault current the device can withstand without damage at rated voltage.
- Trip Time T_trip: Maximum trip time (s) at specified current.
- Typical Power Rating Pd_typ: Rated operating power.
- Minimum Resistance R_min: Minimum resistance of the device before tripping at 25°C.
- Maximum Resistance R1_max: Maximum resistance measured at 25°C one hour after reflow soldering.
- Note: All electrical functional tests are performed after PCB mounting.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0458 | $ 0.46 |
| 100+ | $ 0.0363 | $ 3.63 |
| 300+ | $ 0.0315 | $ 9.45 |
| 1,000+ | $ 0.0279 | $ 27.90 |
| 4,000+ | $ 0.025 | $ 100.00 |
| 8,000+ | $ 0.0235 | $ 188.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 30V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 600mW | |
| Trip Current | 750mA | |
| Height | 1.45mm | |
| Length | 3.4mm | |
| Width | 1.8mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 300mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.75Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Hold Current I_H: Maximum current at which the device will not trip in still air at 25°C.
- Trip Current Ir: Minimum current at which the device will trip in still air at 25°C.
- Maximum Voltage V_max: Maximum voltage the device can withstand without damage at rated current.
- Maximum Fault Current I_max: Maximum fault current the device can withstand without damage at rated voltage.
- Trip Time T_trip: Maximum trip time (s) at specified current.
- Typical Power Rating Pd_typ: Rated operating power.
- Minimum Resistance R_min: Minimum resistance of the device before tripping at 25°C.
- Maximum Resistance R1_max: Maximum resistance measured at 25°C one hour after reflow soldering.
- Note: All electrical functional tests are performed after PCB mounting.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



