LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yajingxin YG12MLBBE8X product image
  • YG12MLBBE8X thumbnail 1
  • YG12MLBBE8X thumbnail 2
  • YG12MLBBE8X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yajingxin YG12MLBBE8XRoHS

Manufacturer
YajingxinAsian Brands
MPN
YG12MLBBE8X
LCSC Part #
C42441037
Packaging
HC-49S
Customer #
Key Attributes
CRYSTAL 12MHz 20pF TH
Datasheetpdf iconYajingxin YG12MLBBE8X
In-Stock: 970
970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0665$ 0.67
100+$ 0.0524$ 5.24
400+$ 0.0454$ 18.16
1,000+$ 0.0401$ 40.10
5,000+$ 0.0341$ 170.50
10,000+$ 0.032$ 320.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerYajingxin
PackagingHC-49S
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Equivalent Series Resistance(ESR)40Ω
Normal temperature Frequency Tolerance±10ppm
Frequency12MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging200
Sales UnitPiece