Yajingxin YF262982MLDBE2X
| Manufacturer |
Yajingxin
Asian Brands |
| Mfr. Part # | YF262982MLDBE2X |
| LCSC Part # | C42441033 |
| Package | HC-49S-SMD |
| Customer # | |
| Key Attributes | CRYSTAL 26.2982MHz 20pF SMD |
| Description | Crystal Oscillator 20pF HC-49S-SMD Crystals |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Yajingxin | |
| Package | HC-49S-SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
990 
990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0447 | $ 0.22 |
50+ | $ 0.0437 | $ 2.19 |
150+ | $ 0.043 | $ 6.45 |
500+ | $ 0.0423 | $ 21.15 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$