FUDAN MICRO FM25Q256I3-DND-T-G
| Manufacturer |
FUDAN MICRO
Asian Brands |
| Mfr. Part # | FM25Q256I3-DND-T-G |
| LCSC Part # | C42441029 |
| Package | TDFN-8-EP(6x8) |
| Customer # | |
| Description | 256Mbit 2.7V~3.6V 100MHz SPI TDFN-8-EP(6x8) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | FUDAN MICRO | |
| Package | TDFN-8-EP(6x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.4653 | $ 3.47 |
200+ | $ 1.3831 | $ 276.62 |
500+ | $ 1.3372 | $ 668.60 |
1,000+ | $ 1.3143 | $ 1314.30 |
Standard Packaging 4000/Full
Reel | ||