Magnetsyc SLQW2520F4R7KT
| Manufacturer |
Magnetsyc
Asian Brands |
| Mfr. Part # | SLQW2520F4R7KT |
| LCSC Part # | C42440937 |
| Package | SMD,2.9x2.7mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 2Ω SMD,2.9x2.7mm |
| Description | 4.7uH ±10% 2Ω SMD,2.9x2.7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Package | SMD,2.9x2.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0739 | $ 0.37 |
50+ | $ 0.0584 | $ 2.92 |
150+ | $ 0.0507 | $ 7.61 |
500+ | $ 0.0449 | $ 22.45 |
2,000+ | $ 0.0403 | $ 80.60 |
4,000+ | $ 0.0379 | $ 151.60 |
Standard Packaging 2000/Full
Reel | ||