Magnetsyc SLQW1005FR14KT
| Manufacturer |
Magnetsyc
Asian Brands |
| Mfr. Part # | SLQW1005FR14KT |
| LCSC Part # | C42440851 |
| Package | SMD,1.2x0.7mm |
| Customer # | |
| Key Attributes | FIXED IND 140nH 0.26Ω SMD,1.2x0.7mm |
| Description | 140nH ±10% 260mΩ SMD,1.2x0.7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Package | SMD,1.2x0.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0343 | $ 0.34 |
100+ | $ 0.0335 | $ 3.35 |
300+ | $ 0.0329 | $ 9.87 |
1,000+ | $ 0.0324 | $ 32.40 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$