Magnetsyc SLQW3225C100JT
| Manufacturer |
Magnetsyc
Asian Brands |
| Mfr. Part # | SLQW3225C100JT |
| LCSC Part # | C42440820 |
| Package | SMD,3.5x2.9mm |
| Customer # | |
| Key Attributes | FIXED IND 10000nH 150mA 10Ω SMD,3.5x2.9mm |
| Description | 150mA 10uH ±5% 10Ω SMD,3.5x2.9mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Package | SMD,3.5x2.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,990 
1,990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0789 | $ 0.39 |
50+ | $ 0.0624 | $ 3.12 |
150+ | $ 0.0541 | $ 8.12 |
500+ | $ 0.0479 | $ 23.95 |
2,000+ | $ 0.043 | $ 86.00 |
4,000+ | $ 0.0405 | $ 162.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$