Magnetsyc SLQW2012C1R8JT
| Manufacturer |
Magnetsyc
Asian Brands |
| Mfr. Part # | SLQW2012C1R8JT |
| LCSC Part # | C42440738 |
| Package | SMD,2.3x1.7mm |
| Customer # | |
| Key Attributes | FIXED IND 1800nH 120mA 3.5Ω SMD,2.3x1.7mm |
| Description | 120mA 1.8uH 3.5Ω ±5% SMD,2.3x1.7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Package | SMD,2.3x1.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
480
480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0437 | $ 0.44 |
100+ | $ 0.0345 | $ 3.45 |
300+ | $ 0.03 | $ 9.00 |
2,000+ | $ 0.0265 | $ 53.00 |
4,000+ | $ 0.0238 | $ 95.20 |
10,000+ | $ 0.0224 | $ 224.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$