Magnetsyc SLQW2012CR56JT
| Manufacturer |
Magnetsyc
Asian Brands |
| Mfr. Part # | SLQW2012CR56JT |
| LCSC Part # | C42440727 |
| Package | SMD,2.3x1.7mm |
| Customer # | |
| Key Attributes | FIXED IND 560nH 230mA 1.9Ω SMD,2.3x1.7mm |
| Description | 230mA 560nH ±5% 1.9Ω SMD,2.3x1.7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Package | SMD,2.3x1.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0423 | $ 0.42 |
100+ | $ 0.0334 | $ 3.34 |
300+ | $ 0.029 | $ 8.70 |
2,000+ | $ 0.0257 | $ 51.40 |
4,000+ | $ 0.023 | $ 92.00 |
10,000+ | $ 0.0217 | $ 217.00 |
Standard Packaging 2000/Full
Reel | ||