Magnetsyc SLQW1608CR16JT
| Manufacturer |
Magnetsyc
Asian Brands |
| Mfr. Part # | SLQW1608CR16JT |
| LCSC Part # | C42440603 |
| Package | SMD,1.8x1.1mm |
| Customer # | |
| Key Attributes | FIXED IND 160nH 280mA 1.25Ω SMD,1.8x1.1mm |
| Description | 280mA 160nH ±5% 1.25Ω SMD,1.8x1.1mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Package | SMD,1.8x1.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,000 
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0173 | $ 0.35 |
200+ | $ 0.0169 | $ 3.38 |
600+ | $ 0.0166 | $ 9.96 |
2,000+ | $ 0.0163 | $ 32.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$