PEOPLE BK-300VA 220/12V30 (20V 24V)270
| Manufacturer |
PEOPLE
Asian Brands |
| Mfr. Part # | BK-300VA 220/12V30 (20V 24V)270 |
| LCSC Part # | C42439649 |
| Package | - |
| Customer # | |
| Description | Specialty Transformers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Specialty Transformers | |
| Manufacturer | PEOPLE | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 19.7813 | $ 19.78 |
Standard Packaging 1/Full
| ||