LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
HRE CGA0201C0G220J250ET product image
  • CGA0201C0G220J250ET thumbnail 1
  • CGA0201C0G220J250ET thumbnail 2
  • CGA0201C0G220J250ET thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CGA0201C0G220J250ETRoHS

Manufacturer
HREAsian Brands
MPN
CGA0201C0G220J250ET
LCSC Part #
C42437917
Packaging
0201
Customer #
Key Attributes
CAP CER 22pF 25V C0G 0201
Datasheetpdf iconHRE CGA0201C0G220J250ET
In-Stock: 13,500
13,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.002$ 0.0015$ 0.15
1,000+$ 0.0016$ 0.0012$ 1.20
3,000+$ 0.0014$ 0.0011$ 3.30
15,000+$ 0.0013$ 0.0010$ 15.00
45,000+$ 0.0012$ 0.0009$ 40.50
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging0201
Capacitance22pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating25V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging15000
Sales UnitPiece