LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLI MoLi3007ACBN product image
  • MoLi3007ACBN thumbnail 1
  • MoLi3007ACBN thumbnail 2
  • MoLi3007ACBN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLI MoLi3007ACBNRoHS

Manufacturer
MOLIAsian Brands
MPN
MoLi3007ACBN
LCSC Part #
C42437073
Packaging
SSOP-24
Customer #
Key Attributes
Lithium-ion cell hardware protection chip
Datasheetpdf iconMOLI MoLi3007ACBN
In-Stock: 37
37 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5034$ 0.50
10+$ 0.3948$ 3.95
30+$ 0.3489$ 10.47
100+$ 0.2908$ 29.08
500+$ 0.2663$ 133.15
1,000+$ 0.251$ 251.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerMOLI
PackagingSSOP-24
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Cell balancing
Operating Temperature-40℃~+85℃
Quiescent Current15uA
0V Battery ChargeNot supported
Type of BatteryLithium Battery
Operating Voltage4V~31.5V
The Chip TypeProtection IC
Interface-
Balance Current-
Charge Current - Max-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

MoLi3007 is a protection IC for 4~7S lithium-ion batteries. By integrating high-precision voltage, current, and temperature detection with delay circuits, it provides comprehensive battery protection, ensuring safe operation and extending battery service life.

Features

AI Translation
  • Charge overvoltage protection: range【3.650V; 3.850V; 4.150V ~ 4.400V】, accuracy ±25mV, step 25mV, hysteresis【0 ~ 400mV】, step 100mV
  • Discharge undervoltage protection: range【2.200V ~ 2.800V】, accuracy ±30mV, step 100mV, hysteresis【200mV ~ 500mV】, step 100mV
  • Charge overcurrent protection: range【-0.005V ~ -0.080V】, accuracy ±5mV, step 5mV
  • Discharge overcurrent protection:
    • Discharge overcurrent detection 1: range【0.050V ~ 0.100V】, accuracy ±5mV, step 50mV
    • Discharge overcurrent detection 2: range【0.100V ~ 0.200V】, accuracy ±10mV, step 100mV
    • Short-circuit protection detection: range【200mV; 400mV】, accuracy ±20mV
  • Temperature protection: four temperature protection thresholds — charge high-temperature, charge low-temperature, discharge high-temperature, and discharge low-temperature; thresholds flexibly configurable via external resistors
  • Delay time: discharge overcurrent 1, discharge overcurrent 2, and discharge undervoltage delay times flexibly configurable via external capacitors
  • Cell balancing: internal and external balancing to extend battery pack lifespan
  • Low-voltage charge inhibit: prevents battery pack abuse and ensures safety
  • Status detection: precise charge/discharge status detection for refined protection
  • MOS protection: suppresses overheating of charge/discharge MOS body diodes for high reliability
  • Cascade function
  • Sleep function
  • Package: SSOP24