COSINE LM2902SR
| Manufacturer | COSINEAsian Brands |
| MPN | LM2902SR |
| LCSC Part # | C42437070 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Low-cost, high-voltage operational amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 350V/ms | |
| Input Offset Current(Ios) | 3nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 45nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 250uA | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~-1.5V;1.5V~18V | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2904 (dual) and LM2902 (quad) are low-power, low cost operational amplifiers (op amps) operated on 3V to 36V supplies. Despite their wide supply range, the LM2904/2902 family provides excellent overall performance and versatility. They have high differential input voltage capability. The common-mode input voltage range includes ground, enabling direct sensing near ground. The LM2904/2902 family is unity gain stable and has a gain bandwidth product of 1.0MHz (typical). They provide high CMRR and PSRR performance and can operate from a single supply voltage as well as dual supply voltages. The LM2904/2902 family can be designed into a wide range of applications at an economical price without sacrificing basic performance.
Features
- Wide Supply Range of 3V ~ 36V
- Large DC Voltage Gain: 100dB
- Quiescent Current per Amplifier: 250μA
- Gain Bandwidth Product: 1.0 MHz
- Slew Rate: 0.35V/µs
- Unity Gain Stable
- Input Common-mode Voltage Range Includes negative Rails
- Differential Input Voltage Range Equal to the Power Supply Voltage
Applications
- Power Supplies and Mobile Chargers
- Motor Control
- AC Inverters
- White Goods
- Battery or Solar Powered Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0946$ 0.0852 | $ 0.43 |
| 50+ | $ 0.0775$ 0.0698 | $ 3.49 |
| 150+ | $ 0.069$ 0.0621 | $ 9.32 |
| 500+ | $ 0.0626$ 0.0564 | $ 28.20 |
| 3,000+ | $ 0.0575$ 0.0518 | $ 155.40 |
| 6,000+ | $ 0.0549$ 0.0495 | $ 297.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 350V/ms | |
| Input Offset Current(Ios) | 3nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 45nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 250uA | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~-1.5V;1.5V~18V | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2904 (dual) and LM2902 (quad) are low-power, low cost operational amplifiers (op amps) operated on 3V to 36V supplies. Despite their wide supply range, the LM2904/2902 family provides excellent overall performance and versatility. They have high differential input voltage capability. The common-mode input voltage range includes ground, enabling direct sensing near ground. The LM2904/2902 family is unity gain stable and has a gain bandwidth product of 1.0MHz (typical). They provide high CMRR and PSRR performance and can operate from a single supply voltage as well as dual supply voltages. The LM2904/2902 family can be designed into a wide range of applications at an economical price without sacrificing basic performance.
Features
- Wide Supply Range of 3V ~ 36V
- Large DC Voltage Gain: 100dB
- Quiescent Current per Amplifier: 250μA
- Gain Bandwidth Product: 1.0 MHz
- Slew Rate: 0.35V/µs
- Unity Gain Stable
- Input Common-mode Voltage Range Includes negative Rails
- Differential Input Voltage Range Equal to the Power Supply Voltage
Applications
- Power Supplies and Mobile Chargers
- Motor Control
- AC Inverters
- White Goods
- Battery or Solar Powered Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



