COSINE LM2901SR
| Manufacturer | COSINEAsian Brands |
| MPN | LM2901SR |
| LCSC Part # | C42437068 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | High Voltage, Low Power Low Offset Voltage Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | COSINE | |
| Packaging | SOP-14 | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Output Type | Open-drain | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 650uA | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Output Mode | TTL;CMOS | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2903 (dual) and LM2901 (quad) are low-power, low offset voltage differential comparators operated on 2V to 36V single supply or ±1V to ±18V dual supplies. Despite their wide supply range, the LM2903/2901 family provides excellent overall performance and versatility. They have high differential input voltage capability. The common-mode input voltage range includes ground, enabling direct sensing near ground. The output current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships. Input offset voltage as low as 2mV make this device family an excellent selection for many applications in consumer, automotive, and industrial electronics.
Features
- Wide Supply Range:
- Single Supply: 2V to 36V
- Dual Supplies: ±1V to ±18V
- Low Quiescent Current: 0.4mA (dual)
- Low Input Offset Voltage: 1mV (typical)
- Low Input Offset Current: 5nA (typical)
- Common Mode Input Voltage Range Includes Ground
- Differential Input Voltage Range: ±36V
- Open-Drain Outputs
- Output Compatible with TTL, MOS and CMOS
Applications
- Inspection Equipment
- Threshold Detectors/Discriminators
- Peak and Zero-crossing detectors
- Logic Level Shifting or Translation
- Motor Control: AC Induction Sensor Conditioning
- Weight Scale
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0814 | $ 0.41 |
| 50+ | $ 0.065 | $ 3.25 |
| 150+ | $ 0.0568 | $ 8.52 |
| 500+ | $ 0.0506 | $ 25.30 |
| 3,000+ | $ 0.0457 | $ 137.10 |
| 6,000+ | $ 0.0432 | $ 259.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | COSINE | |
| Packaging | SOP-14 | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Output Type | Open-drain | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 650uA | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Output Mode | TTL;CMOS | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2903 (dual) and LM2901 (quad) are low-power, low offset voltage differential comparators operated on 2V to 36V single supply or ±1V to ±18V dual supplies. Despite their wide supply range, the LM2903/2901 family provides excellent overall performance and versatility. They have high differential input voltage capability. The common-mode input voltage range includes ground, enabling direct sensing near ground. The output current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships. Input offset voltage as low as 2mV make this device family an excellent selection for many applications in consumer, automotive, and industrial electronics.
Features
- Wide Supply Range:
- Single Supply: 2V to 36V
- Dual Supplies: ±1V to ±18V
- Low Quiescent Current: 0.4mA (dual)
- Low Input Offset Voltage: 1mV (typical)
- Low Input Offset Current: 5nA (typical)
- Common Mode Input Voltage Range Includes Ground
- Differential Input Voltage Range: ±36V
- Open-Drain Outputs
- Output Compatible with TTL, MOS and CMOS
Applications
- Inspection Equipment
- Threshold Detectors/Discriminators
- Peak and Zero-crossing detectors
- Logic Level Shifting or Translation
- Motor Control: AC Induction Sensor Conditioning
- Weight Scale
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



