TECH PUBLIC IRF8707TRPBF-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRF8707TRPBF-TP |
| LCSC Part # | C42437024 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 12A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 12A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 16mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 13nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = 30V, ID = 12A
- RDS(ON) < 12mΩ at VGS = 10V
- RDS(ON) < 16mΩ at VGS = 4.5V
Applications
AI Translation
- Battery protection
- Load switch
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2044 | $ 1.02 |
| 50+ | $ 0.1684 | $ 8.42 |
| 150+ | $ 0.153 | $ 22.95 |
| 500+ | $ 0.1337 | $ 66.85 |
| 3,000+ | $ 0.1251 | $ 375.30 |
| 6,000+ | $ 0.12 | $ 720.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 12A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 16mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 13nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = 30V, ID = 12A
- RDS(ON) < 12mΩ at VGS = 10V
- RDS(ON) < 16mΩ at VGS = 4.5V
Applications
AI Translation
- Battery protection
- Load switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



