TECH PUBLIC FDS6690AS-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FDS6690AS-TP |
| LCSC Part # | C42437019 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 9A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 67pF | |
| Current - Continuous Drain(Id) | 9A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 49pF | |
| RDS(on) | 22mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 492pF | |
| Gate Charge(Qg) | 12.6nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Reverse Battery protection
- Load switch
- Power management
- PWM Application
In-Stock: 495
495 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1207 | $ 0.60 |
| 50+ | $ 0.0954 | $ 4.77 |
| 150+ | $ 0.0828 | $ 12.42 |
| 500+ | $ 0.0733 | $ 36.65 |
| 3,000+ | $ 0.0657 | $ 197.10 |
| 6,000+ | $ 0.0619 | $ 371.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 67pF | |
| Current - Continuous Drain(Id) | 9A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 49pF | |
| RDS(on) | 22mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 492pF | |
| Gate Charge(Qg) | 12.6nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Reverse Battery protection
- Load switch
- Power management
- PWM Application
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



