ChipNobo CD4069UBM96-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | CD4069UBM96-CN |
| LCSC Part # | C42436868 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | INVERTER CIRCUITS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ChipNobo | |
| Packaging | SOP-14 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 3V~15V | |
| Propagation Delay | 50ns@15V,50pF | |
| Output Logic Level - Low | 50mV | |
| Features | - | |
| Input Logic Level - High | 4V;8V;12.5V | |
| Input Logic Level - Low | 1V;2V;2.5V | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 3.6mA | |
| Current - Output Low(IOL) | 18mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4069UMB96-CN contains six inverter circuits fabricated using complementary metal-oxide-semiconductor technology, featuring a wide supply voltage operating range, low power consumption, high noise immunity, and symmetrical controllable rise and fall times. The device is suitable for general-purpose inverter applications that do not require power TTL drivers and logic level shifting in the circuit. All inputs are protected against ESD damage by diodes clamped to VDD and VSS.
Features
- Wide supply voltage range: 3 ~ 15V
- High noise immunity: 0.45 VDD (typical)
- Low-power TTL compatible
- Standardized symmetrical output characteristics
- Package: SOP14
Applications
- Logic inversion
- Pulse shaping
- Oscillator
- High input impedance amplifier
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0928$ 0.0836 | $ 0.42 |
| 50+ | $ 0.0734$ 0.0661 | $ 3.31 |
| 150+ | $ 0.0637$ 0.0574 | $ 8.61 |
| 500+ | $ 0.0564$ 0.0508 | $ 25.40 |
| 2,500+ | $ 0.0506$ 0.0456 | $ 114.00 |
| 5,000+ | $ 0.0476$ 0.0429 | $ 214.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ChipNobo | |
| Packaging | SOP-14 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 3V~15V | |
| Propagation Delay | 50ns@15V,50pF | |
| Output Logic Level - Low | 50mV | |
| Features | - | |
| Input Logic Level - High | 4V;8V;12.5V | |
| Input Logic Level - Low | 1V;2V;2.5V | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 3.6mA | |
| Current - Output Low(IOL) | 18mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4069UMB96-CN contains six inverter circuits fabricated using complementary metal-oxide-semiconductor technology, featuring a wide supply voltage operating range, low power consumption, high noise immunity, and symmetrical controllable rise and fall times. The device is suitable for general-purpose inverter applications that do not require power TTL drivers and logic level shifting in the circuit. All inputs are protected against ESD damage by diodes clamped to VDD and VSS.
Features
- Wide supply voltage range: 3 ~ 15V
- High noise immunity: 0.45 VDD (typical)
- Low-power TTL compatible
- Standardized symmetrical output characteristics
- Package: SOP14
Applications
- Logic inversion
- Pulse shaping
- Oscillator
- High input impedance amplifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



