ChipNobo CD4052BM96-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | CD4052BM96-CN |
| LCSC Part # | C42436864 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Dual 4-channel Analog Multiplexer/Demultiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ChipNobo | |
| Packaging | SOP-16 | |
| Features | Glitch-free switching | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 3V~15V | |
| Ron | 100Ω | |
| Number of Channels | 2 | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4052BM96-CN analog multiplexers/demultiplexers are digitally controlled analog switches featuring low on-state resistance and extremely low off-state leakage current. These multiplexer circuits dissipate extremely low quiescent power across the entire VDD-VSS and VDD-GND supply voltage range, independent of the logic state of the control signals. The device is available in an SOP16 package.
Features
- Wide supply voltage range: 3V to 15V
- Break-before-make switching
- Low on-resistance: RON = 100 Ω (VDD - VSS = 15 V)
- Ultra-low quiescent power consumption and high off-state resistance
- Analog switch on-resistance matching: ΔRON = 5 Ω (VDD-VSS=15V)
Applications
- Analog multiplexing and demultiplexing
- Digital multiplexing and demultiplexing
- Factory automation and control
- Home appliances
- Building automation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0972$ 0.0875 | $ 0.44 |
| 50+ | $ 0.0758$ 0.0683 | $ 3.42 |
| 150+ | $ 0.0651$ 0.0586 | $ 8.79 |
| 500+ | $ 0.0571$ 0.0514 | $ 25.70 |
| 2,500+ | $ 0.0532$ 0.0479 | $ 119.75 |
| 5,000+ | $ 0.05$ 0.0450 | $ 225.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ChipNobo | |
| Packaging | SOP-16 | |
| Features | Glitch-free switching | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 3V~15V | |
| Ron | 100Ω | |
| Number of Channels | 2 | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4052BM96-CN analog multiplexers/demultiplexers are digitally controlled analog switches featuring low on-state resistance and extremely low off-state leakage current. These multiplexer circuits dissipate extremely low quiescent power across the entire VDD-VSS and VDD-GND supply voltage range, independent of the logic state of the control signals. The device is available in an SOP16 package.
Features
- Wide supply voltage range: 3V to 15V
- Break-before-make switching
- Low on-resistance: RON = 100 Ω (VDD - VSS = 15 V)
- Ultra-low quiescent power consumption and high off-state resistance
- Analog switch on-resistance matching: ΔRON = 5 Ω (VDD-VSS=15V)
Applications
- Analog multiplexing and demultiplexing
- Digital multiplexing and demultiplexing
- Factory automation and control
- Home appliances
- Building automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



