ChipNobo PMBT3906M,315-CN
| Manufacturer |
ChipNobo
Asian Brands |
| Mfr. Part # | PMBT3906M,315-CN |
| LCSC Part # | C42436844 |
| Package | DFN1006-3L |
| Customer # | |
| Key Attributes | TRANS 40V 200mA DFN1006-3L |
| Description | Bipolar (BJT) Transistor 40V 200mA 250MHz 200mW Surface Mount DFN1006-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ChipNobo | |
| Package | DFN1006-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
10,000 
10,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0119 $ 0.0096 | $ 0.19 |
200+ | $ 0.0116 $ 0.0093 | $ 1.86 |
600+ | $ 0.0114 $ 0.0092 | $ 5.52 |
2,000+ | $ 0.0112 $ 0.0090 | $ 18.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$