ChipNobo MMBT3904LP-7B-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | MMBT3904LP-7B-CN |
| LCSC Part # | C42436843 |
| Packaging | DFN1006-3L |
| Customer # | |
| Key Attributes | TRANS 40V 200mA DFN1006-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ChipNobo | |
| Packaging | DFN1006-3L | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| DC Current Gain | 100 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 100mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 200mA | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Power Dissipation of 100 mW
- High Stability and High Reliability
- Epoxy UL: 94V-0
- RoHS Compliant
- Pb-Free
- 功耗 100 mW
- 高稳定性和高可靠性
- 环氧树脂 UL 易燃等级:94V-0
- 符合 RoHS 标准
- 不含铅
Applications
AI Translation
- General Switching and Amplification 通用开关与放大应用
- Power management circuit 电源管理电路
- RF circuit 射频电路
In-Stock: 8,080
8,080 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0348$ 0.0174 | $ 0.35 |
| 200+ | $ 0.0272$ 0.0136 | $ 2.72 |
| 600+ | $ 0.0229$ 0.0115 | $ 6.90 |
| 2,000+ | $ 0.0203$ 0.0102 | $ 20.40 |
| 10,000+ | $ 0.0181$ 0.0091 | $ 91.00 |
| 20,000+ | $ 0.0169$ 0.0085 | $ 170.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ChipNobo | |
| Packaging | DFN1006-3L | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| DC Current Gain | 100 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 100mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 200mA | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Power Dissipation of 100 mW
- High Stability and High Reliability
- Epoxy UL: 94V-0
- RoHS Compliant
- Pb-Free
- 功耗 100 mW
- 高稳定性和高可靠性
- 环氧树脂 UL 易燃等级:94V-0
- 符合 RoHS 标准
- 不含铅
Applications
AI Translation
- General Switching and Amplification 通用开关与放大应用
- Power management circuit 电源管理电路
- RF circuit 射频电路
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



