LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ChipNobo CLL4007G product image
  • CLL4007G thumbnail 1
  • CLL4007G thumbnail 2
  • CLL4007G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChipNobo CLL4007GRoHS

Manufacturer
ChipNoboAsian Brands
MPN
CLL4007G
LCSC Part #
C42436841
Packaging
DO-213AA
Customer #
Key Attributes
DIODE STANDARD 1kV 1A DO-213AA
Datasheetpdf iconChipNobo CLL4007G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0165$ 0.0149$ 0.75
500+$ 0.0127$ 0.0115$ 5.75
2,500+$ 0.0106$ 0.0096$ 24.00
5,000+$ 0.0094$ 0.0085$ 42.50
25,000+$ 0.0083$ 0.0075$ 187.50
50,000+$ 0.0077$ 0.0070$ 350.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerChipNobo
PackagingDO-213AA
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)1kV
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@1A
Reverse Leakage Current (Ir)5uA
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current25A

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2500
Sales UnitPiece