ChipNobo PESD2CAN,215-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | PESD2CAN,215-CN |
| LCSC Part # | C42436839 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 60VC 120VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ChipNobo | |
| Packaging | SOT-23 | |
| Clamping Voltage | 60V;120V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 360W@8/20us | |
| Voltage - Breakdown | 31.5V;62V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Power Management
- Industrial Applications
- Power Protection
- Various Other Portable Devices
- SOT-23 Package
In-Stock: 4,610
4,610 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0488$ 0.0464 | $ 0.46 |
| 100+ | $ 0.0387$ 0.0368 | $ 3.68 |
| 300+ | $ 0.0336$ 0.0320 | $ 9.60 |
| 3,000+ | $ 0.0294$ 0.0280 | $ 84.00 |
| 6,000+ | $ 0.0263$ 0.0250 | $ 150.00 |
| 9,000+ | $ 0.0248$ 0.0236 | $ 212.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ChipNobo | |
| Packaging | SOT-23 | |
| Clamping Voltage | 60V;120V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 360W@8/20us | |
| Voltage - Breakdown | 31.5V;62V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Power Management
- Industrial Applications
- Power Protection
- Various Other Portable Devices
- SOT-23 Package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



