ChipNobo SUD50P06-15-GE3-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | SUD50P06-15-GE3-CN |
| LCSC Part # | C42436828 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET 60V 80A TO-252-2L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ChipNobo | |
| Packaging | TO-252-2L | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 600pF | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 110W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 9mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.5nF | |
| Gate Charge(Qg) | 56nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ChipNobo | |
| Packaging | TO-252-2L | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 600pF | |
| Current - Continuous Drain(Id) | 80A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 110W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 9mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.5nF | |
| Gate Charge(Qg) | 56nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- VDS = -60V, ID = -80A
- RDS(ON) < 11 mΩ (typ. 9 mΩ) at VGS = -10V
Applications
AI Translation
- Lithium battery protection
- Wireless charging
- Fast charging for mobile phones
In-Stock: 1,054
1,054 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3602$ 0.1801 | $ 0.18 |
| 10+ | $ 0.3099$ 0.1550 | $ 1.55 |
| 30+ | $ 0.2888$ 0.1444 | $ 4.33 |
| 100+ | $ 0.2612$ 0.1306 | $ 13.06 |
| 500+ | $ 0.2596$ 0.1298 | $ 64.90 |
| 1,000+ | $ 0.2531$ 0.1266 | $ 126.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ChipNobo | |
| Packaging | TO-252-2L | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 600pF | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 110W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 9mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.5nF | |
| Gate Charge(Qg) | 56nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ChipNobo | |
| Packaging | TO-252-2L | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 600pF | |
| Current - Continuous Drain(Id) | 80A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 110W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 9mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.5nF | |
| Gate Charge(Qg) | 56nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- VDS = -60V, ID = -80A
- RDS(ON) < 11 mΩ (typ. 9 mΩ) at VGS = -10V
Applications
AI Translation
- Lithium battery protection
- Wireless charging
- Fast charging for mobile phones
C42436828 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



