ChipNobo MMBTA06LT1G-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | MMBTA06LT1G-CN |
| LCSC Part # | C42436824 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS 80V 500mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ChipNobo | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 4V | |
| DC Current Gain | 400 | |
| Pd - Power Dissipation | 300mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 500mA | |
| Vce Saturation(VCE(sat)) | 250mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- For Switching and Amplifier Applications
- Power Dissipation of 300 mW
- High Stability and High Reliability
In-Stock: 2,040
2,040 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0241$ 0.0229 | $ 0.46 |
| 200+ | $ 0.0187$ 0.0178 | $ 3.56 |
| 600+ | $ 0.0157$ 0.0150 | $ 9.00 |
| 3,000+ | $ 0.0138$ 0.0132 | $ 39.60 |
| 9,000+ | $ 0.0128$ 0.0122 | $ 109.80 |
| 21,000+ | $ 0.012$ 0.0114 | $ 239.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ChipNobo | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 4V | |
| DC Current Gain | 400 | |
| Pd - Power Dissipation | 300mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 500mA | |
| Vce Saturation(VCE(sat)) | 250mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- For Switching and Amplifier Applications
- Power Dissipation of 300 mW
- High Stability and High Reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



