LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
ChipNobo MMSZ5245C-E3-08-CN product image
  • MMSZ5245C-E3-08-CN thumbnail 1
  • MMSZ5245C-E3-08-CN thumbnail 2
  • MMSZ5245C-E3-08-CN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChipNobo MMSZ5245C-E3-08-CNRoHS

Manufacturer
ChipNoboAsian Brands
MPN
MMSZ5245C-E3-08-CN
LCSC Part #
C42436822
Packaging
SOD-123FL
Customer #
Key Attributes
DIODE ZENER 15V 500mW SOD-123FL
Datasheetpdf iconChipNobo MMSZ5245C-E3-08-CN
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0681$ 0.0477$ 0.48
100+$ 0.054$ 0.0378$ 3.78
300+$ 0.047$ 0.0329$ 9.87
3,000+$ 0.0417$ 0.0292$ 87.60
6,000+$ 0.0375$ 0.0263$ 157.80
9,000+$ 0.0353$ 0.0248$ 223.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerChipNobo
PackagingSOD-123FL
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)100nA@11V
Impedance(Zzt)16Ω
Diode Configuration1 Independent
Zener Voltage(Range)14.7V~15.3V
Zener Voltage(Nom)15V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece