LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
ChipNobo MMSZ5232BT1G-CN product image
Images for reference only

ChipNobo MMSZ5232BT1G-CNRoHS

Manufacturer
ChipNoboAsian Brands
MPN
MMSZ5232BT1G-CN
LCSC Part #
C42436820
Packaging
SOD-123FL
Customer #
Key Attributes
DIODE ZENER 5.6V 500mW SOD-123FL
Datasheetpdf iconChipNobo MMSZ5232BT1G-CN
In-Stock: 1,950
1,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0187$ 0.0159$ 0.80
500+$ 0.0146$ 0.0125$ 6.25
3,000+$ 0.0123$ 0.0105$ 31.50
6,000+$ 0.0109$ 0.0093$ 55.80
24,000+$ 0.0097$ 0.0083$ 199.20
51,000+$ 0.0091$ 0.0078$ 397.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerChipNobo
PackagingSOD-123FL
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)5uA@3V
Impedance(Zzt)11Ω
Diode Configuration1 Independent
Zener Voltage(Range)5.32V~5.88V
Zener Voltage(Nom)5.6V
Impedance(Zzk)1.6kΩ

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece