TECH PUBLIC TPSMAJ33A
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPSMAJ33A |
| LCSC Part # | C42436638 |
| Package | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | TVS DIODE 33VWM 53.3VC DO-214AC(SMA) |
| Description | 7.5A@10/1000us 400W@10/1000us 53.3V 40.6V Unidirectional 33V DO-214AC(SMA) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | DO-214AC(SMA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0491 | $ 0.49 |
100+ | $ 0.0386 | $ 3.86 |
300+ | $ 0.0333 | $ 9.99 |
1,000+ | $ 0.0293 | $ 29.30 |
5,000+ | $ 0.0261 | $ 130.50 |
10,000+ | $ 0.0245 | $ 245.00 |
Standard Packaging 5000/Full
Reel | ||