TECH PUBLIC SS54A
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | SS54A |
| LCSC Part # | C42436608 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | SuperSchottky - 3A, 20~100V Schottky barrier rectifiers |
| Description | SMA(DO-214AC) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,020 
4,020
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0425 | $ 0.43 |
100+ | $ 0.0336 | $ 3.36 |
300+ | $ 0.0291 | $ 8.73 |
1,000+ | $ 0.0258 | $ 25.80 |
5,000+ | $ 0.0231 | $ 115.50 |
10,000+ | $ 0.0218 | $ 218.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$