TECH PUBLIC SS34C
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | SS34C |
| LCSC Part # | C42436606 |
| Package | SMC |
| Customer # | |
| Key Attributes | Reverse Voltage - 20 to 200 Volts Forward Current - 3.0 Ampere |
| Description | 1 Independent 700mV@3A 3A 40V SMC TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
29,830 
29,830
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0452 $ 0.0263 | $ 0.26 |
100+ | $ 0.0356 $ 0.0207 | $ 2.07 |
300+ | $ 0.0307 $ 0.0179 | $ 5.37 |
3,000+ | $ 0.0271 $ 0.0158 | $ 47.40 |
6,000+ | $ 0.0242 $ 0.0141 | $ 84.60 |
9,000+ | $ 0.0228 $ 0.0133 | $ 119.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$