TECH PUBLIC PESD5V0R1BSFYL-TP
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | PESD5V0R1BSFYL-TP |
| LCSC Part # | C42436597 |
| Package | DFN0603-2 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 14VC 18VC DFN0603-2 |
| Description | 2.5A@8/20us 36W@8/20us 7.5V Bidirectional 5V DFN0603-2 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN0603-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
8,730 
8,730
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0456 | $ 0.46 |
100+ | $ 0.0357 | $ 3.57 |
300+ | $ 0.0308 | $ 9.24 |
1,000+ | $ 0.0271 | $ 27.10 |
5,000+ | $ 0.0241 | $ 120.50 |
15,000+ | $ 0.0227 | $ 340.50 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$