TECH PUBLIC DSK210
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | DSK210 |
| LCSC Part # | C42436595 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SOD-123FL |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 850mV@2A | |
| Reverse Leakage Current (Ir) | 50uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 850mV@2A | |
| Reverse Leakage Current (Ir) | 50uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low power dissipation, high efficiency
- High forward surge current capability
- High current capability
- Surface mount application
- Compliant with J-STD-020, MSL Level 1, LF peak temperature 260°C
Applications
AI Translation
- High-speed switching applications
- Circuit protection
- Voltage clamping
In-Stock: 5,900
5,900 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0405 | $ 0.81 |
| 200+ | $ 0.0327 | $ 6.54 |
| 600+ | $ 0.0284 | $ 17.04 |
| 3,000+ | $ 0.0259 | $ 77.70 |
| 9,000+ | $ 0.0236 | $ 212.40 |
| 21,000+ | $ 0.0224 | $ 470.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 850mV@2A | |
| Reverse Leakage Current (Ir) | 50uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-123FL | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 850mV@2A | |
| Reverse Leakage Current (Ir) | 50uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low power dissipation, high efficiency
- High forward surge current capability
- High current capability
- Surface mount application
- Compliant with J-STD-020, MSL Level 1, LF peak temperature 260°C
Applications
AI Translation
- High-speed switching applications
- Circuit protection
- Voltage clamping
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S215FA(TP) | TECH PUBLIC | SOD-123FL | 5,920 | $0.0443 $0.0466 | ||
| DSK215 | TECH PUBLIC | SOD-123FL | 2,830 | $0.0380 $0.04 | ||
| DSS215 | TECH PUBLIC | SOD-123FL | 2,580 | $0.0383 $0.0403 | ||
| STPS2H100ZFY-TP | TECH PUBLIC | SOD-123FL | 3,530 | $ 0.0934 | ||
| TPB2A100-123FL | TECH PUBLIC | SOD-123FL | 2,640 | $ 0.0692 | ||
| MBR2H100SFT3G-TP | TECH PUBLIC | SOD-123FL | 250 | $ 0.075 | ||
| DFLS2100 | TECH PUBLIC | SOD-123FL | 110 | $ 0.0716 | ||
| DS215W | TECH PUBLIC | SOD-123 | 2,930 | $0.0382 $0.0402 |



