Khon PR-08E-KH
| Manufacturer |
Khon
Asian Brands |
| Mfr. Part # | PR-08E-KH |
| LCSC Part # | C42435579 |
| Package | - |
| Customer # | |
| Description | -25℃~+70℃ Selector Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Selector Switches | |
| Manufacturer | Khon | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
320 
320
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0527 | $ 0.53 |
100+ | $ 0.0413 | $ 4.13 |
500+ | $ 0.0357 | $ 17.85 |
1,000+ | $ 0.0314 | $ 31.40 |
5,000+ | $ 0.028 | $ 140.00 |
10,000+ | $ 0.0263 | $ 263.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$