Khon TSA45513-071D532DA
| Manufacturer |
Khon
Asian Brands |
| Mfr. Part # | TSA45513-071D532DA |
| LCSC Part # | C42435402 |
| Package | Through Hole,Right Angle-3P,4.5x4.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 280gf |
| Description | 12V Without Bracket 4.5mm Round Button No SPST 4.5mm 50mA Through Hole,Right Angle-3P,4.5x4.5mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Package | Through Hole,Right Angle-3P,4.5x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
160 
160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0294 $ 0.0280 | $ 0.56 |
200+ | $ 0.0228 $ 0.0217 | $ 4.34 |
1,000+ | $ 0.0191 $ 0.0182 | $ 18.20 |
2,000+ | $ 0.0169 $ 0.0161 | $ 32.20 |
10,000+ | $ 0.015 $ 0.0143 | $ 143.00 |
20,000+ | $ 0.0139 $ 0.0133 | $ 266.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$