Khon TSW10111-232B331CA-008A
| Manufacturer |
Khon
Asian Brands |
| Mfr. Part # | TSW10111-232B331CA-008A |
| LCSC Part # | C42435367 |
| Package | Through Hole-4P,10x10mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 180gf |
| Description | 12V Without Bracket 10mm Round Button No 10mm SPST 50mA Through Hole-4P,10x10mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Khon | |
| Package | Through Hole-4P,10x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0897 $ 0.0853 | $ 0.43 |
50+ | $ 0.0705 $ 0.0670 | $ 3.35 |
200+ | $ 0.0609 $ 0.0579 | $ 11.58 |
400+ | $ 0.0538 $ 0.0512 | $ 20.48 |
2,400+ | $ 0.048 $ 0.0456 | $ 109.44 |
5,000+ | $ 0.0451 $ 0.0429 | $ 214.50 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$